TFT20016 NA005

Alpha Wire
602-TFT-200-16-100
TFT20016 NA005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 16 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natural

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
28
Expected 6/30/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,81 € 240,81 €
217,40 € 1.087,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Non-Shrinkable
Polytetrafluoroethylene (PTFE)
1.35 mm
100 ft
Natural
Brand: Alpha Wire
Family: Tube
Features: Excellent Heat and Chemical Resistance
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 163,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.