SW53 BK008

Alpha Wire
602-SW53-25-BK
SW53 BK008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.5 [1/2] inch Expanded I.D. Spiral Wrap PVC, 25 ft Spool - Black

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,12 € 98,12 €
88,58 € 442,90 €
84,85 € 848,50 €
84,84 € 8.484,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyvinyl Chloride (PVC)
9.55 mm
25 ft
Black
Brand: Alpha Wire
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 771,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
3926909790
CNHTS:
3917230000
USHTS:
3917230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.