SW53 BK005

Alpha Wire
602-SW53-100-BK
SW53 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.5 [1/2] inch Expanded I.D. Spiral Wrap PVC, 100 ft Spool - Black

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,85 € 300,85 €
273,17 € 1.365,85 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyvinyl Chloride (PVC)
12.7 mm
100 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Self-extinguishing
Packaging: Spool
Product Type: Spiral Wraps
Series: SW
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
3926909790
CNHTS:
3917230000
USHTS:
3917230000
ECCN:
EAR99