SW52 BK008

Alpha Wire
602-SW52-25-BK
SW52 BK008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.375 [3/8] inch Expanded I.D. Spiral Wrap PVC, 25 ft Spool - Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,81 € 75,81 €
68,44 € 342,20 €
65,56 € 655,60 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyvinyl Chloride (PVC)
25 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
3926909790
CNHTS:
3917230000
USHTS:
3917230000
ECCN:
EAR99