SW21 NA008

Alpha Wire
602-SW-21-25
SW21 NA008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.25 [1/4] inch Expanded I.D. Spiral Wrap Nylon, 25 ft Spool - Natural

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,05 € 52,05 €
46,99 € 234,95 €
45,17 € 451,70 €
44,51 € 4.451,00 €
44,08 € 11.020,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Nylon
6.4 mm
25 ft
Natural
Brand: Alpha Wire
Family: Tube
Features: SW tube wraps tightly to the wire and cable being bundled
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909106
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.