SW12 WH008

Alpha Wire
602-SW12-25-WH
SW12 WH008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.375 [3/8] inch Expanded I.D. Spiral Wrap Polyethylene, 25 ft Spool - White

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/29/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,81 € 87,81 €
79,28 € 396,40 €
75,93 € 759,30 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
6.88 mm
25 ft
White
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
3926909790
CNHTS:
3917210000
USHTS:
3917210000
ECCN:
EAR99