SW11 WH002

Alpha Wire
602-SW-11-500-01
SW11 WH002

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.25 [1/4] inch Expanded I.D. Spiral Wrap Polyethylene, 500 ft Spool - White

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
699,74 € 699,74 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
500 ft
White
Brand: Alpha Wire
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
3926909790
CNHTS:
8504409999
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.