SPL003 OR032

Alpha Wire
602-SPL003OR032
SPL003 OR032

Mfr.:

Description:
Circular Metric Connectors AC ACCESSORIES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Circular Metric Connectors
Circular Metric Connectors
M12
4 A
30 V
IP67
Accessory Type: Splitters
Body Style: Standard
Brand: Alpha Wire
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gender: Female / Male
Housing Material: Thermoplastic Polyurethane
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE