PVC1057 WH002

Alpha Wire
602-PVC1057-500WH
PVC1057 WH002

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 500FT SPOOL WHITE

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,68 € 138,68 €
130,38 € 651,90 €
127,02 € 1.270,20 €
123,81 € 3.095,25 €
120,00 € 6.000,00 €
118,73 € 11.873,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
500 ft
White
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1057 WH002
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917230000
USHTS:
3917230000
ECCN:
EAR99