PVC1053/8 WH003

Alpha Wire
602-PVC105038-250WH
PVC1053/8 WH003

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 250FT SPOOL WHITE

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,33 € 163,33 €
160,73 € 803,65 €
156,56 € 1.565,60 €
152,80 € 3.820,00 €
148,86 € 7.443,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
250 ft
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1053/8 WH003
Unit Weight: 4,717 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917230000
USHTS:
3917230000
ECCN:
EAR99