PVC1052IN BK007

Alpha Wire
602-PVC105200-50BK
PVC1052IN BK007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 50FT SPOOL BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
519,75 € 1.039,50 €
516,42 € 3.098,52 €
26 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
50 ft
Black
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Part # Aliases: P1052IN BK007
Unit Weight: 23 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917230000
USHTS:
3917230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.