PVC10511/4 BK007

Alpha Wire
602-P10511/4-50
PVC10511/4 BK007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1-1/4in NON-SHK TUBE 50ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,66 € 219,66 €
219,65 € 1.098,25 €
219,64 € 2.196,40 €
218,82 € 5.470,50 €
214,07 € 10.703,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
26.67 mm
50 ft
Black
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P10511/4 BK007
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.