PVC10510 BK002

Alpha Wire
602-PVC105-10-500BK
PVC10510 BK002

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 10AWG NON-SHNK TUBE 500ft SPOOL BLACK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,35 € 93,35 €
85,80 € 429,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
2.69 mm
500 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Tube
Features: Flexible wire Protection
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P10510 BK002
Unit Weight: 1,213 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99