PVC1050 CL003

Alpha Wire
602-PVC105-0-250CL
PVC1050 CL003

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0AWG NON-SHNK TUBING 250ft SPOOL CLEAR

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,37 € 114,37 €
107,25 € 536,25 €
106,28 € 5.314,00 €
105,19 € 10.519,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
8.38 mm
250 ft
Clear
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1050 CL003
Unit Weight: 1,588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8504904100
JPHTS:
392690029
ECCN:
EAR99