PV1230 BK005

Alpha Wire
602-PV1230-100-02
PV1230 BK005

Mfr.:

Description:
Solar Cable 12AWG 2000V XLPE 100ft SPOOL BLACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Solar Cable
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 AWG
Black
100 ft
65 x 30
Polyethylene, Cross Linked (XLPE/XPE)
2 kV
Tinned Copper
+ 90 C
7.26 mm
PV1230
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solar Cable
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3,062 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99