PPS11 SL080

Alpha Wire
602-PPS11-SL
PPS11 SL080

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Cable Protection Thread Length 0.31 inch Clamp Rng 0.197-0.394 inch - Slate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
3,95 € 39,50 €
3,70 € 74,00 €
3,52 € 176,00 €
3,36 € 336,00 €
3,15 € 630,00 €
3,00 € 1.500,00 €
2,85 € 2.850,00 €
2,70 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Gray (Slate Gray)
Polyamide (PA)
PG11
PPS
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Length: 8 mm
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Cable Glands

Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.