PMC32 SL080

Alpha Wire
602-PMC32-SL
PMC32 SL080

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips 0.39 inch Thread Len. Clamp Rng 15mm - 21mm Plastic - Slate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 12,39 €
10,06 € 100,60 €
9,43 € 188,60 €
8,98 € 449,00 €
8,55 € 855,00 €
8,02 € 1.604,00 €
7,64 € 3.820,00 €
7,27 € 7.270,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Gray (Slate Gray)
Polyamide (PA)
M32 x 1.5
PMC
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Length: 10 mm
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 468,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99