PIF20010 NA005

Alpha Wire
602-PIF-200-10
PIF20010 NA005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 10AWG PROTECTION SLV 100ft SPOOL NATURAL

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,81 € 235,81 €
232,98 € 1.164,90 €
231,53 € 2.315,30 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Fiberglass
2.72 mm
100 ft
Natural
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: High Flexible Routing
Packaging: Bulk
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: PF20010 NA005
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
7019909990
CAHTS:
3926909990
USHTS:
7019905150
JPHTS:
392690029
ECCN:
EAR99