PIF1302 BK005

Alpha Wire
602-PIF-130-2
PIF1302 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 2AWG PROTECTIO SLV 100ft SPOOL BLACK

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,51 € 191,51 €
180,00 € 900,00 €
175,34 € 1.753,40 €
170,53 € 8.526,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Fiberglass
6.68 mm
100 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: High Flexible Routing
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: PF1302 BK005
Unit Weight: 1,070 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
7019909990
CAHTS:
3926909990
USHTS:
7019905150
JPHTS:
392690029
ECCN:
EAR99