M8748020 BK001

Alpha Wire
602-M8748020BK001
M8748020 BK001

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 2 Conductor Ind. Overall Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Commercial Application
Shielded
2 Conductor
1000 ft
18 AWG
10.9 mm (0.429 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 0.0152
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99