LC143 BK088

Alpha Wire
602-LC143-500-BK
LC143 BK088

Mfr.:

Description:
Cable Ties Nylon Vinyl or Synthetic Resin Coated 0.085 inch - Black

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,19 € 114,19 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Ties
RoHS:  
Lacing Cords
Black
Nylon
1500 ft
0.085 in
23 kg
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
3A992

FEATURED PRODUCTS
ALPHA WIRE