LC136 WH088

Alpha Wire
602-LC136-WH
LC136 WH088

Mfr.:

Description:
Cable Ties Nylon [Coating] Coated 0.085 inch - White

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,31 € 145,31 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Ties
RoHS:  
Lacing Cords
White
Nylon
1500 ft
0.085 in
23 kg
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 358,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CNHTS:
3926909090
CAHTS:
8544490090
USHTS:
5607504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPHA WIRE