GRP20011/4 NA005

Alpha Wire
602-200114-100NA
GRP20011/4 NA005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1 1/4inXTRM PERFM SV 100ft SPOOL NATURAL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Perfluoroalkoxy (PFA)
31.8 mm
100 ft
Brand: Alpha Wire
Features: -70 C to + 280 C temperature range, resists virtually all chemicals and UV Rays, suitable for plenum use
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G20011/4 NA005
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-200 Extreme Performance Sleeving

Alpha Wire GRP-200 Extreme Performance Sleeving resists virtually all chemicals and UV rays and is ideal for high-tech applications where thermal stability and low outgassing are critical. These thermally stable, naturally colored sleeves are flame-resistant and suitable for plenum use. Other features include 16-mil PTFE filaments and expandability to 150% for easy installation. The series has a temperature range of -70°C and +280°C. Alpha Wire GRP-200 Extreme Performance Sleeving is ideal for aerospace, industrial, military, mining, solar, and transportation applications.

Extreme Performance Sleeving - GRP-200 Series

The GRP-200 Extreme Performance Sleeving from Alpha Wire is desired especially for aerospace, military, and high-tech applications where thermal stability and low outgassing are crucial. Alpha Wire's high-temperature GRP-200 Series Extreme Performance Sleeving offers a -70ºC to +280ºC temperature range, 16-mil PTFE filaments, cut and abrasion resistance, flame resistance, thermal stability, low outgassing, suitability to plenum use, expandability to 150% for easy installation, and resistance to virtually all chemicals and UV rays.