GRP18011/4 BK005

Alpha Wire
602-180114-100BK
GRP18011/4 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1 1/4in MAX XPND SLV 100ft SPOOL BLACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Nylon
31.8 mm
100 ft
Black
Brand: Alpha Wire
Features: - 60 C to + 150 C temperature range, resists fuels, solvents, chemicals, salt water, and UV rays
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G18011/4 BK005
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRP-180 Maximum Performance Expandable Sleeving

Alpha Wire GRP-180 Maximum Performance Expandable Sleeving uses flat 20-mil nylon filaments for superior coverage and abrasion resistance. This sleeving solution provides a smooth inner wall that prevents internal abrasion damage. The series sleeves resist fuels, solvents, chemicals, salt water, and UV rays. Alpha Wire GRP-180 Maximum Performance Expandable Sleeving has a temperature range of -60°C to +150°C. The sleeves are ideal for industrial, solar, and high-abrasion applications.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.