GRP17011/4 BK003

Alpha Wire
602-170114-250BK
GRP17011/4 BK003

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1 1/4inCHEM RSIST SV 250ft SPOOL BLACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyphenylene Sulfide (PPS)
31.8 mm
250 ft
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Flame Retardant
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G17011/4 BK003
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

GRP-170 Chemical Resistant Expandable Sleeving

Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ultra-lightweight and impervious to virtually all chemicals. This sleeving solution resists acids, bases, solvents, and fuels while exhibiting high abrasion resistance. The flame-resistant series is expandable to 150%. The product line features inside diameters from 3.18mm to 44.5mm and lengths from 50ft to 500ft. Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ideally suited for aerospace, industrial, automotive, medical, biotechnology, and military applications.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

Chemical Resistance Expandable Sleeving

The GRP-170 Series advanced Chemical Resistance Expandable Sleeving from Alpha Wire is extremely lightweight sleeving that is virtually inpenetrable to all chemicals. Alpha Wire's GRP-170 Sleeving is expandable to 150% and resists acids, bases, solvents, and fuels. It also offers 8-mil polyphenylene sulfide (PPS) monofilaments, flame-resistance, high abrasion resistance, ultra lightweight design, temperature range of -70ºC to +200ºC, and cuts cleanly with a hot knife.