GRP16021/4 BK008

Alpha Wire
602-160214-25BK
GRP16021/4 BK008

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 2 1/4in PROTECT SLV 25ft SPOOL BLACK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,38 € 262,38 €
262,37 € 1.311,85 €
223,06 € 2.230,60 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Nylon
57.15 mm
25 ft
Black
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: - 45 C to + 150 C temperature range, extreme abrasion resistance without losing flexibility or durability, cuts cleanly with hot knife
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G16021/4 BK008
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

GRP-160 Advanced Protection Expandable Sleeving

Alpha Wire GRP-160 Advanced Protection Expandable Sleeving provides advanced abrasion and cut-through protection. This easy-to-use sleeving is expandable to 150% and works within a -45°C to +150°C temperature range. Alpha Wire GRP-160 Advanced Protection Expandable Sleeving features a 20-mil nylon polyamide monofilament that cuts cleanly with a hot knife and offers extreme abrasion resistance without losing flexibility or durability. The sleeving also resists fuels, solvents, saltwater, chemicals, and UV rays.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.