GRP1301/2 BK007

Alpha Wire
602-130012-50BK
GRP1301/2 BK007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1/2in FLXBL SLEEVING 50ft SPOOL BLACK

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,21 € 195,21 €
193,57 € 967,85 €
173,23 € 1.732,30 €
168,24 € 8.412,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
12.7 mm
50 ft
Black
Brand: Alpha Wire
Features: Flame Retardant
Packaging: Bulk
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G1301/2 BK007
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRP-130 Series Wrappable Sleeving

Alpha Wire GRP-130 and GRP-130NF (non-fraying) Series flexible, semi-rigid Wrappable Sleeving is ideal for a wide variety of bundling applications without the need for additional fasteners. Alpha Wire GRP-130 and GRP-130NF Series offer many features, such as 10-mil PET braid, flame resistance (GRP-130), flame retardant (GRP-130NF), 25% edge overlap to accommodate connectors and splices, fast and easy wrap-around installation using the GRP-130T tool, and more flexibility than spiral wrap or split convoluted tubing. GRP-130 and GRP-130NF sleeves work within a -70ºC to +125ºC temperature range and bend tightly without distorting or opening.