GRP110NF34 BK005

Alpha Wire
602-110034NF-100B
GRP110NF34 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.625in BLACK NF 100ft SPOOL BLACK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
498,06 € 498,06 €
494,87 € 2.474,35 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
19.05 mm
100 ft
Black
Brand: Alpha Wire
Family: Braid
Features: Use with automatic cutting machines
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G110NF34 BK005
Unit Weight: 514,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.