GRP1102IN GY007

Alpha Wire
602-110200-50-28
GRP1102IN GY007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 50FT SPOOL CRN/YLW

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
506,58 € 506,58 €
506,57 € 2.532,85 €
497,75 € 4.977,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
50 ft
Green, Yellow
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G1102IN GY007
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
5808107000
ECCN:
EAR99