GRP11013/4 NA003

Alpha Wire
602-110134-250-NA
GRP11013/4 NA003

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 250FT SPOOL NATURAL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
250 ft
Brand: Alpha Wire
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G11013/4 NA003
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
5808107000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.