GRP1101/8 BK005

Alpha Wire
602-110018-100B
GRP1101/8 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit GRP-110-1/8in 100ft SPOOL BLACK

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,98 € 108,98 €
105,27 € 526,35 €
92,63 € 926,30 €
86,84 € 2.171,00 €
82,69 € 4.134,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
3.18 mm
100 ft
Black
Brand: Alpha Wire
Family: Braid
Features: High Abrasion and Cut-through Resistance
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G1101/8 BK005
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
5806320000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.