GRP1101/4 BK005

Alpha Wire
602-110014-100B
GRP1101/4 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit GRP-110-1/4in 100ft SPOOL BLACK

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
40
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,90 € 142,90 €
140,47 € 702,35 €
123,18 € 1.231,80 €
115,48 € 2.887,00 €
110,31 € 5.515,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
6.35 mm
100 ft
Black
Brand: Alpha Wire
Family: Braid
Features: High Abrasion and Cut-through Resistance
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: G1101/4 BK005
Unit Weight: 454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
5806320000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.