FITSLV24 CL076

Alpha Wire
602-FITSLV24-100
FITSLV24 CL076

Mfr.:

Description:
Solder Sleeves & Shield Tubing SHRNKABLE SOLDR SLEV 100 PC PKG.CLEAR

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,26 € 285,26 €
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Polyolefin (PO)
4.572 mm
+ 150 C
Clear
FIT
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Water resistance protection
Minimum Shrink Temperature: + 125 C
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: FSLV24 CL076
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE