FITFAB-2 BK007

Alpha Wire
602-FITFAB-2
FITFAB-2 BK007

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT FAB-2 BLACK 50 FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,93 € 252,93 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyethylene (PE)
15.24 m (50 ft)
19.99 mm (0.787 in)
10.008 mm (0.394 in)
2:1
FIT FAB
Brand: Alpha Wire
Chemical Resistant: Yes
Family: Heat Shrink Products
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Unit Weight: 612,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.