FIT7501IN BK105

Alpha Wire
602-FIT750100
FIT7501IN BK105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 750 1IN BLACK 5X4 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 6/19/2026
9
Expected 8/31/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,01 € 328,01 €
321,80 € 1.609,00 €
309,44 € 3.094,40 €
305,65 € 7.641,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
25.4 mm (1 in)
12.7 mm (0.5 in)
2:1
FIT 750
Brand: Alpha Wire
Chemical Resistant: No
Family: Heat Shrink Products
Features: Total encapsulation
Flammability Rating: UL 224
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 110 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F7501IN BK105
Unit Weight: 70,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99