FIT70026 BK132

Alpha Wire
602-FIT70026
FIT70026 BK132

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 700 26 BLACK 12 IN

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,57 € 152,57 €
147,19 € 883,14 €
147,07 € 1.764,84 €
145,36 € 4.360,80 €
143,63 € 7.756,02 €
102 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
304.8 mm (12 in)
114.3 mm (4.5 in)
44.45 mm (1.75 in)
3:1
FIT 700
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: High voltage
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 120 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F70026 BK132
Unit Weight: 5,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99