FIT6503/16 BK005

Alpha Wire
602-FIT650316
FIT6503/16 BK005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 650 3/16 BLACK 100 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.507,69 € 2.507,69 €
5 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Fluoroelastomer
4.75 mm (0.187 in)
2.362 mm (0.093 in)
2:1
FIT 650
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dielectric Strength: 200 V/mil
Family: Heat Shrink Products
Features: Excellent chemical resistance
Maximum Operating Temperature: + 200 C
Maximum Temperature: + 200 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 130 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F6503/16 BK005
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99