FIT6215/8 BK072

Alpha Wire
602-621058-6BK
FIT6215/8 BK072

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 621 5/8 BLACK 6 IN

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,67 € 69,67 €
62,21 € 373,26 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
15.88 mm (0.625 in)
3.81 mm (0.15 in)
5.6:1
FIT 621
Bulk
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 200 V/mil
Family: Heat Shrink Products
Features: Low water absorption
Maximum Operating Temperature: + 90 C
Maximum Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 121 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F6215/8 BK072
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.