FIT6007/8 BK005

Alpha Wire
602-FIT60078-100
FIT6007/8 BK005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 600 7/8 BLACK 100 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.420,23 € 1.420,23 €
1.420,22 € 7.101,10 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
Polyolefin (PO)
22.225 mm (0.875 in)
12.7 mm (0.5 in)
2:1
FIT 600
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 300 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 121 C
Maximum Temperature: + 121 C
Minimum Operating Temperature: - 75 C
Minimum Shrink Temperature: + 130 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F6007/8 BK005
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99