FIT4005 NA112

Alpha Wire
602-F4005-2IN-NA
FIT4005 NA112

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2FT STICK NATURAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Heat Shrink Tubing
Clear
Fluorinated Ethylene Propylene (FEP)
609.6 mm (24 in)
6.299 mm (0.248 in)
5.029 mm (0.198 in)
1.2:1
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: F4005 NA112
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.