FIT40022 NA103

Alpha Wire
602-FIT-400-22
FIT40022 NA103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves .036in ID SHRNK TUBN 4FT STICK NATURAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Shrink Tubing
Clear
Fluorinated Ethylene Propylene (FEP)
1.219 m (4 ft)
0.914 mm (0.036 in)
0.813 mm (0.032 in)
1.2:1
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 14,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99