FIT4002 NA112

Alpha Wire
602-FIT-400-2
FIT4002 NA112

Mfr.:

Description:
Heat Shrink Tubing & Sleeves .365in ID SHRNK TUBN PER 2ft PCS NATURAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1.505

Stock:
1.505 Can Dispatch Immediately
Quantities greater than 1505 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,12 € 28,12 €
24,03 € 120,15 €
21,94 € 219,40 €
20,57 € 514,25 €
19,78 € 989,00 €
19,40 € 1.940,00 €
18,95 € 4.737,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Natural
Fluorinated Ethylene Propylene (FEP)
609.6 mm (24 in)
9.271 mm (0.365 in)
7.112 mm (0.28 in)
1.2:1
FIT-400
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 2000 V/mil
Maximum Operating Temperature: + 200 C
Maximum Temperature: + 200 C
Minimum Operating Temperature: - 75 C
Minimum Shrink Temperature: + 176 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: F4002 NA112
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99