FIT3503/64 CL103

Alpha Wire
602-FIT3503/64-4CL
FIT3503/64 CL103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 3/64in ID SHRNK TUBN 4FT STICK CLEAR

Due to size or weight of the product, your shipping charge may increase.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
11,12 € 55,60 €
10,64 € 106,40 €
9,53 € 238,25 €
9,03 € 451,50 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyvinylidene Fluoride (PVDF), Irradiated
1.219 m (4 ft)
1.17 mm (0.046 in)
0.58 mm (0.023 in)
2:1
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dielectric Strength: 800 V/mil
Family: Heat Shrink Tubing
Features: Low longitudinal shrinkage and wide temperature ranges
Flammability Rating: UL 224
Maximum Operating Temperature: + 175 C
Maximum Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: F3503/64 CL103
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99