FIT3501IN CL105

Alpha Wire
602-350100-4FT-CL
FIT3501IN CL105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 350 1IN CLEAR 5X4 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
921,35 € 4.606,75 €
908,62 € 9.086,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyvinylidene Fluoride (PVDF), Irradiated
1.219 m (4 ft)
25.4 mm (1 in)
12.7 mm (0.5 in)
2:1
FIT 350
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F3501IN CL105
Unit Weight: 563,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917390099
CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99