FIT3501/2 CL071

Alpha Wire
602-FIT3501/2-4
FIT3501/2 CL071

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 350 1/2 CLEAR 6 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,41 € 15,41 €
13,90 € 55,60 €
13,28 € 159,36 €
12,82 € 358,96 €
12,49 € 649,48 €
12,35 € 1.235,00 €
12,22 € 3.079,44 €
12,08 € 6.040,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Clear
Polyvinylidene Fluoride (PVDF), Irradiated
152.4 mm (6 in)
12.7 mm (0.5 in)
6.35 mm (0.25 in)
2:1
FIT 350
Brand: Alpha Wire
Chemical Resistant: No
Dielectric Strength: 800 V/mil
Family: Heat Shrink Products
Features: Excellent heat resistance
Flammability Rating: UL 224
Maximum Operating Temperature: + 175 C
Maximum Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 175 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F3501/2 CL071
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.