FIT3003/16 BK103

Alpha Wire
602-300316-4FT-02
FIT3003/16 BK103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 300 3/16 BLACK 25X4 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
514,02 € 514,02 €
496,93 € 2.484,65 €
490,07 € 4.900,70 €
479,68 € 11.992,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO), Irradiated
1.219 m (4 ft)
4.75 mm (0.187 in)
1.524 mm (0.06 in)
2.5:1
FIT 300
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F3003/16 BK103
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.