FIT221V3/32 BK206

Alpha Wire
602-221V332-500-02
FIT221V3/32 BK206

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221V 3/32 BLACK 500 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,65 € 189,65 €
186,91 € 1.121,46 €
186,77 € 2.241,24 €
184,35 € 4.977,45 €
181,93 € 9.278,43 €
102 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
152.4 m (500 ft)
2.362 mm (0.093 in)
1.168 mm (0.046 in)
2:1
FIT 221V
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F221V3/32 BK206
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.