FIT221V2IN GR105

Alpha Wire
602-221V200-4FT-04
FIT221V2IN GR105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221V 2IN GREEN 5X4 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,81 € 724,05 €
136,52 € 1.365,20 €
132,48 € 3.312,00 €
130,73 € 6.536,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Green
FIT 221V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F221V2IN GR105
Unit Weight: 675,853 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917390099
CNHTS:
3917320000
USHTS:
3917320050
ECCN:
EAR99