FIT221V1/2 WH105

Alpha Wire
602-221V012-4FT-01
FIT221V1/2 WH105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221V 1/2 WHITE 5X4 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,97 € 29,97 €
25,58 € 127,90 €
23,70 € 237,00 €
22,72 € 568,00 €
22,22 € 1.111,00 €
22,14 € 2.214,00 €
21,63 € 5.407,50 €
21,62 € 10.810,00 €

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
White
Polyolefin (PO), Irradiated
1.219 m (4 ft)
12.7 mm (0.5 in)
6.35 mm (0.25 in)
2:1
FIT 221V
Brand: Alpha Wire
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F221V1/2 WH105
Unit Weight: 106,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.