FIT221B1/2 CL201

Alpha Wire
602-221012CL
FIT221B1/2 CL201

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221B 1/2 CLEAR 150FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,47 € 111,47 €
104,26 € 625,56 €
104,15 € 2.707,90 €
101,93 € 5.096,50 €
99,90 € 9.990,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
45.72 m (150 ft)
12.7 mm (0.5 in)
6.35 mm (0.25 in)
2:1
FIT 221B
Brand: Alpha Wire
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: General purpose protection and repair
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F221B1/2 CL201
Unit Weight: 4,717 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99